2009/01/07
 
   

PANDUIT - LPMM-S5-C - WIRING ACCESSORIES,CABLE HAR


 

Manufacturer: PANDUIT

Order Code: 1697961

Manufacturer Part No: LPMM-S5-C

RoHS : RoHS Compliant Yes

Description

  • WIRING ACCESSORIES,CABLE HAR

Show Alternatives

Availability

Availability: US 4 SG Out of Stock UK Out of Stock

Price For: 1

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Unit Price: Php2,257.20  


Qty

Price

Qty List Price
1 Php2,257.20
2 - 4 Php2,157.60
5+ Php2,058.00
Technical Specifications Product Attributes Similar Products

Weight (kg): 0.28
Approximate weight in primary packaging

Country of Origin: US United States
Country in which last significant manufacturing process was carried out

Alternatives

Image Order Code Mftr. &
Part No.
Description Technical
Information
RoHS Avail. Price
For
List
Price
Qty


1014841

PANDUIT
LPMM-S5-C
LOW PROFILE MOUNT, SCREW
Colour:NATURAL; Diameter, Fixing Hole:3.5mm; Height:2.5mm; Length / Height, External:2.5mm; Length, Body:10.2mm; Material:Nylon; Pack Size:100; Width, External:8.1mm;
Technical Data Sheet (35 kB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes
UK 9
SG 1
Pack of 100
1+ Php1,386.00
3+ Php1,247.70
Accessories Available